
CC0603FRNPO9BN332 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN332TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN332CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28100 | $12.81 |
50 | $0.92460 | $46.23 |
100 | $0.81620 | $81.62 |
500 | $0.63438 | $317.19 |
1,000 | $0.57838 | $578.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49007 | $1,960.28 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.44089 | $5,290.68 |
20,000 | $0.43024 | $8,604.80 |
28,000 | $0.42012 | $11,763.36 |
40,000 | $0.41040 | $16,416.00 |
48,000 | $0.40579 | $19,477.92 |
96,000 | $0.39671 | $38,084.16 |
100,000 | $0.38944 | $38,944.00 |