
CC0603FRNPO9BN270 | |
---|---|
DigiKey Part Number | 311-3892-2-ND - Tape & Reel (TR) 311-3892-1-ND - Cut Tape (CT) 311-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70800 | $7.08 |
50 | $0.49880 | $24.94 |
100 | $0.43380 | $43.38 |
500 | $0.32632 | $163.16 |
1,000 | $0.29322 | $293.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19572 | $782.88 |
8,000 | $0.18498 | $1,479.84 |
12,000 | $0.17964 | $2,155.68 |
20,000 | $0.17849 | $3,569.80 |
28,000 | $0.17351 | $4,858.28 |
40,000 | $0.17285 | $6,914.00 |
48,000 | $0.17253 | $8,281.44 |
96,000 | $0.17142 | $16,456.32 |
100,000 | $0.17136 | $17,136.00 |