
CC0603FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 311-3350-2-ND - Tape & Reel (TR) 311-3350-1-ND - Cut Tape (CT) 311-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.48020 | $24.01 |
| 100 | $0.41850 | $41.85 |
| 500 | $0.31292 | $156.46 |
| 1,000 | $0.28060 | $280.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22116 | $884.64 |
| 8,000 | $0.20409 | $1,632.72 |
| 12,000 | $0.19554 | $2,346.48 |
| 20,000 | $0.18607 | $3,721.40 |
| 28,000 | $0.18054 | $5,055.12 |
| 40,000 | $0.17521 | $7,008.40 |

