
CC0603FRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3349-2-ND - Tape & Reel (TR) 311-3349-1-ND - Cut Tape (CT) 311-3349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40940 | $40.94 |
| 500 | $0.30616 | $153.08 |
| 1,000 | $0.27435 | $274.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21602 | $864.08 |
| 8,000 | $0.19924 | $1,593.92 |
| 12,000 | $0.19085 | $2,290.20 |
| 20,000 | $0.18155 | $3,631.00 |
| 28,000 | $0.17611 | $4,931.08 |
| 40,000 | $0.17089 | $6,835.60 |

