
CC0603FRNPO0BN820 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN820TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN820CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN820 |
Description | CAP CER 82PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN820 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.47930 | $47.93 |
| 500 | $0.36142 | $180.71 |
| 1,000 | $0.32516 | $325.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25791 | $1,031.64 |
| 8,000 | $0.23871 | $1,909.68 |
| 12,000 | $0.22910 | $2,749.20 |
| 20,000 | $0.21846 | $4,369.20 |
| 28,000 | $0.21224 | $5,942.72 |
| 40,000 | $0.20626 | $8,250.40 |

