
CC0603MRY5V9BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603MRY5V9BB473TR-ND - Tape & Reel (TR) 13-CC0603MRY5V9BB473CT-ND - Cut Tape (CT) 13-CC0603MRY5V9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRY5V9BB473 |
Description | CAP CER 0.047UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRY5V9BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB473 | YAGEO | 45,031 | 311-4019-1-ND | $0.90000 | Upgrade |
| CC0603KRX7R0BB473 | YAGEO | 69,375 | 311-4050-1-ND | $1.07000 | Upgrade |
| CC0603KRX7R9BB473 | YAGEO | 32,604 | 311-1427-1-ND | $0.82000 | Upgrade |
| 0603J0500473KXT | Knowles Syfer | 7,508 | 1608-1361-1-ND | $5.43000 | Upgrade |
| C0603C473J1RACTU | KEMET | 2,480 | 399-C0603C473J1RACTUCT-ND | $3.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.29020 | $29.02 |
| 500 | $0.21310 | $106.55 |
| 1,000 | $0.18942 | $189.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14678 | $587.12 |
| 8,000 | $0.13430 | $1,074.40 |
| 12,000 | $0.12806 | $1,536.72 |
| 20,000 | $0.12116 | $2,423.20 |
| 28,000 | $0.11712 | $3,279.36 |
| 40,000 | $0.11324 | $4,529.60 |

