


CC0201KRX7R8BB122 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R8BB122TR-ND - Tape & Reel (TR) 13-CC0201KRX7R8BB122CT-ND - Cut Tape (CT) 13-CC0201KRX7R8BB122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB122 |
Description | CAP CER 1200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB122 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.14140 | $7.07 |
| 100 | $0.12000 | $12.00 |
| 500 | $0.08436 | $42.18 |
| 1,000 | $0.07350 | $73.50 |
| 2,500 | $0.06212 | $155.30 |
| 5,000 | $0.05528 | $276.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04462 | $669.30 |
| 30,000 | $0.04071 | $1,221.30 |
| 45,000 | $0.03875 | $1,743.75 |
| 75,000 | $0.03658 | $2,743.50 |
| 105,000 | $0.03531 | $3,707.55 |
| 150,000 | $0.03409 | $5,113.50 |

