
CC0603FRNPO0BN121 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN121TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN121CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.76060 | $38.03 |
100 | $0.66840 | $66.84 |
500 | $0.51384 | $256.92 |
1,000 | $0.46634 | $466.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39512 | $1,580.48 |
8,000 | $0.36867 | $2,949.36 |
12,000 | $0.35544 | $4,265.28 |
20,000 | $0.34077 | $6,815.40 |
28,000 | $0.31893 | $8,930.04 |
40,000 | $0.31786 | $12,714.40 |
48,000 | $0.31734 | $15,232.32 |
96,000 | $0.30689 | $29,461.44 |
100,000 | $0.30620 | $30,620.00 |