0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FPNPO9BN221

DigiKey Part Number
13-CC0603FPNPO9BN221TR-ND - Tape & Reel (TR)
13-CC0603FPNPO9BN221CT-ND - Cut Tape (CT)
13-CC0603FPNPO9BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FPNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FPNPO9BN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75100$7.51
50$0.52700$26.35
100$0.45930$45.93
500$0.34674$173.37
1,000$0.31206$312.06
2,500$0.27543$688.58
5,000$0.25344$1,267.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.21596$3,239.40
30,000$0.21298$6,389.40
45,000$0.20633$9,284.85
75,000$0.19896$14,922.00
105,000$0.19620$20,601.00
150,000$0.19050$28,575.00
180,000$0.18854$33,937.20
360,000$0.18192$65,491.20
375,000$0.18157$68,088.75
Manufacturers Standard Package