100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FPNPO9BN101

DigiKey Part Number
13-CC0603FPNPO9BN101TR-ND - Tape & Reel (TR)
13-CC0603FPNPO9BN101CT-ND - Cut Tape (CT)
13-CC0603FPNPO9BN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FPNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FPNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.67400$6.74
50$0.47020$23.51
100$0.40940$40.94
500$0.30616$153.08
1,000$0.27435$274.35
2,500$0.24089$602.23
5,000$0.22076$1,103.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18662$2,799.30
30,000$0.17506$5,251.80
45,000$0.16927$7,617.15
75,000$0.16286$12,214.50
105,000$0.15911$16,706.55
150,000$0.15550$23,325.00
Manufacturers Standard Package