
CC0603FPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40940 | $40.94 |
| 500 | $0.30616 | $153.08 |
| 1,000 | $0.27435 | $274.35 |
| 2,500 | $0.24089 | $602.23 |
| 5,000 | $0.22076 | $1,103.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.18662 | $2,799.30 |
| 30,000 | $0.17506 | $5,251.80 |
| 45,000 | $0.16927 | $7,617.15 |
| 75,000 | $0.16286 | $12,214.50 |
| 105,000 | $0.15911 | $16,706.55 |
| 150,000 | $0.15550 | $23,325.00 |

