
CC0603CRNPO9BN3R5 | |
---|---|
DigiKey Part Number | 311-3856-2-ND - Tape & Reel (TR) 311-3856-1-ND - Cut Tape (CT) 311-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN3R5 |
Description | CAP CER 3.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN3R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24300 | $12.15 |
100 | $0.20940 | $20.94 |
500 | $0.15158 | $75.79 |
1,000 | $0.13023 | $130.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07230 | $289.20 |
8,000 | $0.06698 | $535.84 |
12,000 | $0.06653 | $798.36 |
20,000 | $0.06600 | $1,320.00 |
28,000 | $0.06137 | $1,718.36 |