0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CRNPO9BN1R8

DigiKey Part Number
311-3852-2-ND - Tape & Reel (TR)
311-3852-1-ND - Cut Tape (CT)
311-3852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CRNPO9BN1R8
Description
CAP CER 1.8PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CRNPO9BN1R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,127
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
50$0.22000$11.00
100$0.18800$18.80
500$0.13794$68.97
1,000$0.12136$121.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08115$324.60
8,000$0.07575$606.00
12,000$0.07525$903.00
20,000$0.07467$1,493.40
28,000$0.07001$1,960.28
40,000$0.06969$2,787.60
48,000$0.06953$3,337.44
96,000$0.06560$6,297.60
100,000$0.06536$6,536.00
Manufacturers Standard Package