
CC0603CRNPO0BN7R0 | |
---|---|
DigiKey Part Number | 13-CC0603CRNPO0BN7R0TR-ND - Tape & Reel (TR) 13-CC0603CRNPO0BN7R0CT-ND - Cut Tape (CT) 13-CC0603CRNPO0BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN7R0 |
Description | CAP CER 7PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN7R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.24300 | $12.15 |
100 | $0.20860 | $20.86 |
500 | $0.15108 | $75.54 |
1,000 | $0.13351 | $133.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10713 | $428.52 |
8,000 | $0.09739 | $779.12 |
12,000 | $0.09251 | $1,110.12 |
20,000 | $0.08711 | $1,742.20 |
28,000 | $0.08396 | $2,350.88 |
40,000 | $0.08092 | $3,236.80 |
48,000 | $0.07949 | $3,815.52 |
96,000 | $0.07465 | $7,166.40 |
100,000 | $0.07439 | $7,439.00 |