


CC0402KRX5R7BB563 | |
---|---|
DigiKey Part Number | 13-CC0402KRX5R7BB563TR-ND - Tape & Reel (TR) 13-CC0402KRX5R7BB563CT-ND - Cut Tape (CT) 13-CC0402KRX5R7BB563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB563 |
Description | CAP CER 0.056UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33500 | $16.75 |
100 | $0.28980 | $28.98 |
500 | $0.21348 | $106.74 |
1,000 | $0.19008 | $190.08 |
2,500 | $0.16534 | $413.35 |
5,000 | $0.15049 | $752.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13829 | $1,382.90 |
20,000 | $0.12826 | $2,565.20 |
30,000 | $0.12323 | $3,696.90 |
50,000 | $0.11767 | $5,883.50 |
70,000 | $0.11441 | $8,008.70 |
100,000 | $0.11129 | $11,129.00 |
120,000 | $0.11017 | $13,220.40 |
240,000 | $0.10481 | $25,154.40 |
250,000 | $0.10455 | $26,137.50 |