
CC0603CRNPO0BN4R7 | |
|---|---|
DigiKey Part Number | 311-3849-2-ND - Tape & Reel (TR) 311-3849-1-ND - Cut Tape (CT) 311-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN4R7 |
Description | CAP CER 4.7PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29260 | $14.63 |
| 100 | $0.25160 | $25.16 |
| 500 | $0.18366 | $91.83 |
| 1,000 | $0.16279 | $162.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12528 | $501.12 |
| 8,000 | $0.11426 | $914.08 |
| 12,000 | $0.10874 | $1,304.88 |
| 20,000 | $0.10264 | $2,052.80 |
| 28,000 | $0.09907 | $2,773.96 |
| 40,000 | $0.09564 | $3,825.60 |

