
CC0603CRNPO0BN2R2 | |
|---|---|
DigiKey Part Number | 311-3847-2-ND - Tape & Reel (TR) 311-3847-1-ND - Cut Tape (CT) 311-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO0BN2R2 |
Description | CAP CER 2.2PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO0BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.21130 | $21.13 |
| 500 | $0.15276 | $76.38 |
| 1,000 | $0.13475 | $134.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10283 | $411.32 |
| 8,000 | $0.09338 | $747.04 |
| 12,000 | $0.08866 | $1,063.92 |
| 20,000 | $0.08342 | $1,668.40 |
| 28,000 | $0.08037 | $2,250.36 |
| 40,000 | $0.07743 | $3,097.20 |

