
CC0603CPNPO9BN6R8 | |
---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN6R8TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN6R8CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN6R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19210 | $19.21 |
500 | $0.13860 | $69.30 |
1,000 | $0.12218 | $122.18 |
2,500 | $0.10497 | $262.43 |
5,000 | $0.09459 | $472.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08181 | $1,227.15 |
30,000 | $0.07557 | $2,267.10 |
45,000 | $0.07245 | $3,260.25 |
75,000 | $0.06899 | $5,174.25 |
105,000 | $0.06697 | $7,031.85 |
150,000 | $0.06503 | $9,754.50 |
180,000 | $0.06410 | $11,538.00 |
360,000 | $0.06100 | $21,960.00 |
375,000 | $0.06084 | $22,815.00 |