
CC0603CPNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CC0603CPNPO9BN3R3CT-ND - Cut Tape (CT) 13-CC0603CPNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14224 | $71.12 |
| 1,000 | $0.12530 | $125.30 |
| 2,500 | $0.10754 | $268.85 |
| 5,000 | $0.09687 | $484.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07973 | $1,195.95 |
| 30,000 | $0.07361 | $2,208.30 |
| 45,000 | $0.07055 | $3,174.75 |
| 75,000 | $0.06715 | $5,036.25 |
| 105,000 | $0.06517 | $6,842.85 |
| 150,000 | $0.06326 | $9,489.00 |

