
CC0603BRNPO9BN1R8 | |
---|---|
DigiKey Part Number | 311-3826-2-ND - Tape & Reel (TR) 311-3826-1-ND - Cut Tape (CT) 311-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
50 | $0.29300 | $14.65 |
100 | $0.25270 | $25.27 |
500 | $0.18506 | $92.53 |
1,000 | $0.16415 | $164.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13295 | $531.80 |
8,000 | $0.12139 | $971.12 |
12,000 | $0.11561 | $1,387.32 |
20,000 | $0.10922 | $2,184.40 |
28,000 | $0.10548 | $2,953.44 |
40,000 | $0.10188 | $4,075.20 |
48,000 | $0.10018 | $4,808.64 |
96,000 | $0.09445 | $9,067.20 |
100,000 | $0.09415 | $9,415.00 |