
CC0603BRNPO9BN1R6 | |
---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN1R6CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21840 | $10.92 |
100 | $0.18720 | $18.72 |
500 | $0.13466 | $67.33 |
1,000 | $0.11857 | $118.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09469 | $378.76 |
8,000 | $0.08585 | $686.80 |
12,000 | $0.08142 | $977.04 |
20,000 | $0.07652 | $1,530.40 |
28,000 | $0.07366 | $2,062.48 |
40,000 | $0.07090 | $2,836.00 |
48,000 | $0.06960 | $3,340.80 |
96,000 | $0.06522 | $6,261.12 |
100,000 | $0.06498 | $6,498.00 |