
CC0603BPNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CC0603BPNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CC0603BPNPO9BN3R3CT-ND - Cut Tape (CT) 13-CC0603BPNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BPNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BPNPO9BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42400 | $4.24 |
| 50 | $0.29040 | $14.52 |
| 100 | $0.25050 | $25.05 |
| 500 | $0.18340 | $91.70 |
| 1,000 | $0.16268 | $162.68 |
| 2,500 | $0.14091 | $352.28 |
| 5,000 | $0.12783 | $639.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11170 | $1,675.50 |
| 30,000 | $0.10382 | $3,114.60 |
| 45,000 | $0.09987 | $4,494.15 |
| 75,000 | $0.09550 | $7,162.50 |
| 105,000 | $0.09295 | $9,759.75 |
| 150,000 | $0.09049 | $13,573.50 |
| 180,000 | $0.08933 | $16,079.40 |
| 360,000 | $0.08541 | $30,747.60 |
| 375,000 | $0.08520 | $31,950.00 |

