
CC0402ZRY5V6BB105 | |
|---|---|
DigiKey Part Number | 311-1440-2-ND - Tape & Reel (TR) 311-1440-1-ND - Cut Tape (CT) 311-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB105 |
Description | CAP CER 1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26140 | $13.07 |
| 100 | $0.22440 | $22.44 |
| 500 | $0.16296 | $81.48 |
| 1,000 | $0.14404 | $144.04 |
| 2,500 | $0.12411 | $310.27 |
| 5,000 | $0.11214 | $560.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09744 | $974.40 |
| 20,000 | $0.08974 | $1,794.80 |
| 30,000 | $0.08589 | $2,576.70 |
| 50,000 | $0.08162 | $4,081.00 |
| 70,000 | $0.07913 | $5,539.10 |
| 100,000 | $0.07673 | $7,673.00 |

