1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZRY5V5BB105

DigiKey Part Number
311-1377-2-ND - Tape & Reel (TR)
311-1377-1-ND - Cut Tape (CT)
311-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZRY5V5BB105
Description
CAP CER 1UF 6.3V Y5V 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZRY5V5BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25660$12.83
100$0.21950$21.95
500$0.15916$79.58
1,000$0.14051$140.51
2,500$0.12102$302.55
5,000$0.10930$546.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09491$949.10
20,000$0.08736$1,747.20
30,000$0.08359$2,507.70
50,000$0.07941$3,970.50
70,000$0.07696$5,387.20
100,000$0.07461$7,461.00
Manufacturers Standard Package