


CC0402MRX5R8BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX5R8BB225TR-ND - Tape & Reel (TR) 13-CC0402MRX5R8BB225CT-ND - Cut Tape (CT) 13-CC0402MRX5R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98000 | $98.00 |
| 500 | $0.76706 | $383.53 |
| 1,000 | $0.70129 | $701.29 |
| 2,500 | $0.63200 | $1,580.00 |
| 5,000 | $0.59027 | $2,951.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52945 | $5,294.50 |
| 20,000 | $0.50253 | $10,050.60 |
| 30,000 | $0.48904 | $14,671.20 |
| 50,000 | $0.47410 | $23,705.00 |
| 70,000 | $0.46536 | $32,575.20 |
| 100,000 | $0.45695 | $45,695.00 |

