


CC0402MRX5R7BB475 | |
---|---|
DigiKey Part Number | 13-CC0402MRX5R7BB475TR-ND - Tape & Reel (TR) 13-CC0402MRX5R7BB475CT-ND - Cut Tape (CT) 13-CC0402MRX5R7BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R7BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48800 | $24.88 |
50 | $1.86380 | $93.19 |
100 | $1.57730 | $157.73 |
500 | $1.28206 | $641.03 |
1,000 | $1.24774 | $1,247.74 |
2,500 | $1.14218 | $2,855.45 |
5,000 | $1.07858 | $5,392.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.03655 | $10,365.50 |