0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX5R5BB475

DigiKey Part Number
311-1730-2-ND - Tape & Reel (TR)
311-1730-1-ND - Cut Tape (CT)
311-1730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R5BB475
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R5BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74100$7.41
50$0.51860$25.93
100$0.45280$45.28
500$0.32138$160.69
1,000$0.30672$306.72
2,500$0.27057$676.42
5,000$0.25369$1,268.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23246$2,324.60
20,000$0.21856$4,371.20
30,000$0.18179$5,453.70
50,000$0.18140$9,070.00
Manufacturers Standard Package