


CC0402MPX5R5BB475 | |
---|---|
DigiKey Part Number | 13-CC0402MPX5R5BB475TR-ND - Tape & Reel (TR) 13-CC0402MPX5R5BB475CT-ND - Cut Tape (CT) 13-CC0402MPX5R5BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74100 | $7.41 |
50 | $0.51860 | $25.93 |
100 | $0.45280 | $45.28 |
500 | $0.30426 | $152.13 |
1,000 | $0.26326 | $263.26 |
2,500 | $0.22809 | $570.23 |
5,000 | $0.22554 | $1,127.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.18995 | $7,598.00 |
80,000 | $0.18870 | $15,096.00 |
120,000 | $0.18806 | $22,567.20 |
200,000 | $0.18358 | $36,716.00 |
280,000 | $0.18034 | $50,495.20 |
400,000 | $0.17723 | $70,892.00 |