


CC0402KRX7R9BB271 | |
|---|---|
DigiKey Part Number | 311-1723-2-ND - Tape & Reel (TR) 311-1723-1-ND - Cut Tape (CT) 311-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB271 |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.09224 | $46.12 |
| 1,000 | $0.08049 | $80.49 |
| 2,500 | $0.06814 | $170.35 |
| 5,000 | $0.06077 | $303.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05211 | $521.10 |
| 20,000 | $0.04736 | $947.20 |
| 30,000 | $0.04499 | $1,349.70 |
| 50,000 | $0.04237 | $2,118.50 |
| 70,000 | $0.04083 | $2,858.10 |
| 100,000 | $0.03936 | $3,936.00 |

