0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R8BB224

DigiKey Part Number
13-CC0402KRX7R8BB224TR-ND - Tape & Reel (TR)
13-CC0402KRX7R8BB224CT-ND - Cut Tape (CT)
13-CC0402KRX7R8BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R8BB224
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38800$13.88
50$1.00500$50.25
100$0.76440$76.44
500$0.69334$346.67
1,000$0.60605$606.05
2,500$0.51936$1,298.40
5,000$0.45591$2,279.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48459$4,845.90
20,000$0.47547$9,509.40
30,000$0.46251$13,875.30
50,000$0.44814$22,407.00
70,000$0.44367$31,056.90
Manufacturers Standard Package