


CC0402KRX7R8BB152 | |
---|---|
DigiKey Part Number | 13-CC0402KRX7R8BB152TR-ND - Tape & Reel (TR) 13-CC0402KRX7R8BB152CT-ND - Cut Tape (CT) 13-CC0402KRX7R8BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19800 | $1.98 |
50 | $0.12840 | $6.42 |
100 | $0.10950 | $10.95 |
500 | $0.07952 | $39.76 |
1,000 | $0.07664 | $76.64 |
2,500 | $0.05779 | $144.47 |
5,000 | $0.05015 | $250.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05310 | $531.00 |
20,000 | $0.04591 | $918.20 |
30,000 | $0.03496 | $1,048.80 |
50,000 | $0.03082 | $1,541.00 |