0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB151

DigiKey Part Number
13-CC0402KRX7R7BB151TR-ND - Tape & Reel (TR)
13-CC0402KRX7R7BB151CT-ND - Cut Tape (CT)
13-CC0402KRX7R7BB151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB151
Description
CAP CER 150PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,521
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.08040$4.02
100$0.06820$6.82
500$0.04680$23.40
1,000$0.04040$40.40
2,500$0.03357$83.93
5,000$0.02949$147.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02615$261.50
20,000$0.02342$468.40
30,000$0.02205$661.50
50,000$0.02054$1,027.00
70,000$0.01966$1,376.20
100,000$0.01881$1,881.00
120,000$0.01840$2,208.00
240,000$0.01705$4,092.00
250,000$0.01698$4,245.00
Manufacturers Standard Package