


CC0402KRX7R7BB151 | |
---|---|
DigiKey Part Number | 13-CC0402KRX7R7BB151TR-ND - Tape & Reel (TR) 13-CC0402KRX7R7BB151CT-ND - Cut Tape (CT) 13-CC0402KRX7R7BB151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB151 |
Description | CAP CER 150PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.08040 | $4.02 |
100 | $0.06820 | $6.82 |
500 | $0.04680 | $23.40 |
1,000 | $0.04040 | $40.40 |
2,500 | $0.03357 | $83.93 |
5,000 | $0.02949 | $147.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02615 | $261.50 |
20,000 | $0.02342 | $468.40 |
30,000 | $0.02205 | $661.50 |
50,000 | $0.02054 | $1,027.00 |
70,000 | $0.01966 | $1,376.20 |
100,000 | $0.01881 | $1,881.00 |
120,000 | $0.01840 | $2,208.00 |
240,000 | $0.01705 | $4,092.00 |
250,000 | $0.01698 | $4,245.00 |