0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R6BB474

DigiKey Part Number
13-CC0402KRX7R6BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX7R6BB474CT-ND - Cut Tape (CT)
13-CC0402KRX7R6BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R6BB474
Description
CAP CER 0.47UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R6BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,665
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.97700$9.77
50$0.69960$34.98
100$0.61340$61.34
500$0.46310$231.55
1,000$0.42549$425.49
2,500$0.36293$907.32
5,000$0.35074$1,753.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32763$3,276.30
20,000$0.30861$6,172.20
30,000$0.29909$8,972.70
50,000$0.28853$14,426.50
70,000$0.28237$19,765.90
100,000$0.27643$27,643.00
120,000$0.27362$32,834.40
240,000$0.26415$63,396.00
250,000$0.26365$65,912.50
Manufacturers Standard Package