


CC0402KRX7R6BB224 | |
|---|---|
DigiKey Part Number | 311-3343-2-ND - Tape & Reel (TR) 311-3343-1-ND - Cut Tape (CT) 311-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R6BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51000 | $5.10 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.30340 | $30.34 |
| 500 | $0.22330 | $111.65 |
| 1,000 | $0.19863 | $198.63 |
| 2,500 | $0.17282 | $432.05 |
| 5,000 | $0.15728 | $786.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13762 | $1,376.20 |
| 20,000 | $0.12761 | $2,552.20 |
| 30,000 | $0.12261 | $3,678.30 |
| 50,000 | $0.11706 | $5,853.00 |
| 70,000 | $0.11382 | $7,967.40 |
| 100,000 | $0.11070 | $11,070.00 |

