Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0402KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-3791-2-ND - Tape & Reel (TR) 311-3791-1-ND - Cut Tape (CT) 311-3791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R0BB102 | YAGEO | 0 | 13-AC0402KRX7R0BB102CT-ND | $0.82000 | Parametric Equivalent |
| C1005X8R2A102K050BA | TDK | 14,921 | 445-15905-1-ND | $1.89000 | Upgrade |
| VJ0402Y102KXBAC | Vishay Vitramon | 16,315 | 720-VJ0402Y102KXBACCT-ND | $3.21000 | Upgrade |
| C0402C102J1GACTU | KEMET | 133,906 | 399-C0402C102J1GACTUCT-ND | $3.45000 | Similar |
| C1005C0G2A102J050BC | TDK | 130,527 | 445-172653-1-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37820 | $18.91 |
| 100 | $0.32640 | $32.64 |
| 500 | $0.24138 | $120.69 |
| 1,000 | $0.21516 | $215.16 |
| 2,500 | $0.18758 | $468.95 |
| 5,000 | $0.17101 | $855.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14989 | $1,498.90 |
| 20,000 | $0.13923 | $2,784.60 |
| 30,000 | $0.13389 | $4,016.70 |
| 50,000 | $0.12798 | $6,399.00 |
| 70,000 | $0.12452 | $8,716.40 |
| 100,000 | $0.12119 | $12,119.00 |











