0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S6BB474

DigiKey Part Number
13-CC0402KRX6S6BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX6S6BB474CT-ND - Cut Tape (CT)
13-CC0402KRX6S6BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S6BB474
Description
CAP CER 0.47UF 10V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A474K050BCTDK4,425445-C1005X6S1A474K050BCCT-ND$0.82000Parametric Equivalent
In-Stock: 6,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.84700$8.47
50$0.59860$29.93
100$0.52370$52.37
500$0.39644$198.22
1,000$0.35739$357.39
2,500$0.31617$790.43
5,000$0.29137$1,456.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25809$2,580.90
20,000$0.24212$4,842.40
30,000$0.23412$7,023.60
50,000$0.22526$11,263.00
70,000$0.22008$15,405.60
100,000$0.21509$21,509.00
Manufacturers Standard Package