CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCSeries-01005
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S6BB225

DigiKey Part Number
13-CC0402KRX6S6BB225TR-ND - Tape & Reel (TR)
13-CC0402KRX6S6BB225CT-ND - Cut Tape (CT)
13-CC0402KRX6S6BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S6BB225
Description
CAP CER 2.2UF 10V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05900$10.59
50$0.76040$38.02
100$0.66760$66.76
500$0.51368$256.84
1,000$0.46811$468.11
2,500$0.43614$1,090.35
5,000$0.38585$1,929.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33031$3,303.10
20,000$0.32774$6,554.80
30,000$0.32641$9,792.30
50,000$0.31909$15,954.50
70,000$0.31246$21,872.20
100,000$0.30609$30,609.00
120,000$0.30308$36,369.60
240,000$0.30277$72,664.80
250,000$0.29237$73,092.50
Manufacturers Standard Package