


CC0402KRX5R9BB474 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB474TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB474CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB474 |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61H474KE11D | Murata Electronics | 60,445 | 490-16354-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.38640 | $19.32 |
| 100 | $0.33460 | $33.46 |
| 500 | $0.24746 | $123.73 |
| 1,000 | $0.22075 | $220.75 |
| 2,500 | $0.19261 | $481.53 |
| 5,000 | $0.17571 | $878.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16181 | $1,618.10 |
| 20,000 | $0.15038 | $3,007.60 |
| 30,000 | $0.14465 | $4,339.50 |
| 50,000 | $0.13831 | $6,915.50 |
| 70,000 | $0.13460 | $9,422.00 |
| 100,000 | $0.13104 | $13,104.00 |

