


CC0402KRX5R8BB225 | |
---|---|
DigiKey Part Number | 13-CC0402KRX5R8BB225TR-ND - Tape & Reel (TR) 13-CC0402KRX5R8BB225CT-ND - Cut Tape (CT) 13-CC0402KRX5R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.45000 | $45.00 |
500 | $0.33912 | $169.56 |
1,000 | $0.30496 | $304.96 |
2,500 | $0.26896 | $672.40 |
5,000 | $0.24732 | $1,236.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22952 | $2,295.20 |
20,000 | $0.21488 | $4,297.60 |
30,000 | $0.20755 | $6,226.50 |
50,000 | $0.19942 | $9,971.00 |
70,000 | $0.19467 | $13,626.90 |
100,000 | $0.19011 | $19,011.00 |
120,000 | $0.18794 | $22,552.80 |
240,000 | $0.18065 | $43,356.00 |
250,000 | $0.18026 | $45,065.00 |