0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R7BB683

DigiKey Part Number
13-CC0402KRX5R7BB683TR-ND - Tape & Reel (TR)
13-CC0402KRX5R7BB683CT-ND - Cut Tape (CT)
13-CC0402KRX5R7BB683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R7BB683
Description
CAP CER 0.068UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R7BB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
Manufacturers Standard Package