


CC0402KRX5R6BB824 | |
---|---|
DigiKey Part Number | 311-3789-2-ND - Tape & Reel (TR) 311-3789-1-ND - Cut Tape (CT) 311-3789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB824 |
Description | CAP CER 0.82UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB824 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.50200 | $5.02 |
50 | $0.34900 | $17.45 |
100 | $0.30210 | $30.21 |
500 | $0.22276 | $111.38 |
1,000 | $0.19847 | $198.47 |
2,500 | $0.17290 | $432.25 |
5,000 | $0.15753 | $787.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14635 | $1,463.50 |
20,000 | $0.13110 | $2,622.00 |
30,000 | $0.12927 | $3,878.10 |
50,000 | $0.12350 | $6,175.00 |
70,000 | $0.12013 | $8,409.10 |
100,000 | $0.11823 | $11,823.00 |
120,000 | $0.11536 | $13,843.20 |
240,000 | $0.11018 | $26,443.20 |
250,000 | $0.10991 | $27,477.50 |