0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB823

DigiKey Part Number
311-3788-2-ND - Tape & Reel (TR)
311-3788-1-ND - Cut Tape (CT)
311-3788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB823
Description
CAP CER 0.082UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R6BB823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX7R6BB823YAGEO10,238311-3799-1-ND$0.82000Upgrade
CC0402KRX7R7BB823YAGEO11,711311-1711-1-ND$0.82000Upgrade
C0402C823J4RACTUKEMET8,914399-C0402C823J4RACTUCT-ND$3.86000Upgrade
C0402C823K4RACTUKEMET31,851399-C0402C823K4RACTUCT-ND$3.04000Upgrade
C0402C823K8RACTUKEMET26,811399-C0402C823K8RACTUCT-ND$2.96000Upgrade
In-Stock: 3,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51000$5.10
50$0.35360$17.68
100$0.30500$30.50
500$0.22444$112.22
1,000$0.19978$199.78
2,500$0.17384$434.60
5,000$0.15823$791.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13847$1,384.70
20,000$0.12842$2,568.40
30,000$0.12339$3,701.70
50,000$0.11782$5,891.00
70,000$0.11456$8,019.20
100,000$0.11143$11,143.00
Manufacturers Standard Package