0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB474

DigiKey Part Number
311-1689-2-ND - Tape & Reel (TR)
311-1689-1-ND - Cut Tape (CT)
311-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB474
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R6BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,806
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
50$0.24140$12.07
100$0.20770$20.77
500$0.15042$75.21
1,000$0.13294$132.94
2,500$0.11443$286.07
5,000$0.10331$516.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07110$711.00
20,000$0.07034$1,406.80
30,000$0.06995$2,098.50
50,000$0.06950$3,475.00
70,000$0.06923$4,846.10
100,000$0.06896$6,896.00
120,000$0.06883$8,259.60
240,000$0.06839$16,413.60
250,000$0.06837$17,092.50
Manufacturers Standard Package