


CC0402KRX5R5BB475 | |
---|---|
DigiKey Part Number | 311-3476-2-ND - Tape & Reel (TR) 311-3476-1-ND - Cut Tape (CT) 311-3476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78800 | $7.88 |
50 | $0.56000 | $28.00 |
100 | $0.48940 | $48.94 |
500 | $0.33764 | $168.82 |
1,000 | $0.32901 | $329.01 |
2,500 | $0.29494 | $737.35 |
5,000 | $0.27172 | $1,358.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21846 | $2,184.60 |
20,000 | $0.21661 | $4,332.20 |
30,000 | $0.21565 | $6,469.50 |
50,000 | $0.21456 | $10,728.00 |
70,000 | $0.21390 | $14,973.00 |
100,000 | $0.21031 | $21,031.00 |
120,000 | $0.20798 | $24,957.60 |
240,000 | $0.20016 | $48,038.40 |
250,000 | $0.19974 | $49,935.00 |