


CC0402KRX5R5BB474 | |
---|---|
DigiKey Part Number | 311-1684-2-ND - Tape & Reel (TR) 311-1684-1-ND - Cut Tape (CT) 311-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23320 | $11.66 |
100 | $0.19950 | $19.95 |
500 | $0.14418 | $72.09 |
1,000 | $0.12719 | $127.19 |
2,500 | $0.10934 | $273.35 |
5,000 | $0.09865 | $493.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08985 | $898.50 |
20,000 | $0.08261 | $1,652.20 |
30,000 | $0.07900 | $2,370.00 |
50,000 | $0.07499 | $3,749.50 |
70,000 | $0.07264 | $5,084.80 |
100,000 | $0.07039 | $7,039.00 |
120,000 | $0.06932 | $8,318.40 |
240,000 | $0.06573 | $15,775.20 |
250,000 | $0.06554 | $16,385.00 |