


CC0402KRX5R5BB225 | |
|---|---|
DigiKey Part Number | 311-1682-2-ND - Tape & Reel (TR) 311-1682-1-ND - Cut Tape (CT) 311-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58200 | $29.10 |
| 100 | $0.50890 | $50.89 |
| 500 | $0.38476 | $192.38 |
| 1,000 | $0.34654 | $346.54 |
| 2,500 | $0.30633 | $765.82 |
| 5,000 | $0.28215 | $1,410.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24976 | $2,497.60 |
| 20,000 | $0.23417 | $4,683.40 |
| 30,000 | $0.22637 | $6,791.10 |
| 50,000 | $0.21771 | $10,885.50 |
| 70,000 | $0.21266 | $14,886.20 |
| 100,000 | $0.20779 | $20,779.00 |

