


CC0402KPX7R9BB821 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB821TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB821CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.09224 | $46.12 |
| 1,000 | $0.08049 | $80.49 |
| 2,500 | $0.06814 | $170.35 |
| 5,000 | $0.06077 | $303.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04237 | $2,118.50 |
| 100,000 | $0.03936 | $3,936.00 |
| 150,000 | $0.03785 | $5,677.50 |
| 250,000 | $0.03619 | $9,047.50 |
| 350,000 | $0.03521 | $12,323.50 |
| 500,000 | $0.03427 | $17,135.00 |

