


CC0402KPX7R9BB471 | |
---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB471CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.11000 | $5.50 |
100 | $0.09280 | $9.28 |
500 | $0.06454 | $32.27 |
1,000 | $0.05600 | $56.00 |
2,500 | $0.04697 | $117.42 |
5,000 | $0.04160 | $208.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02972 | $1,486.00 |
100,000 | $0.02742 | $2,742.00 |
150,000 | $0.02627 | $3,940.50 |
250,000 | $0.02499 | $6,247.50 |
350,000 | $0.02425 | $8,487.50 |
500,000 | $0.02353 | $11,765.00 |
600,000 | $0.02319 | $13,914.00 |
1,200,000 | $0.02205 | $26,460.00 |
1,250,000 | $0.02199 | $27,487.50 |