


CC0402KPX7R9BB272 | |
---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB272TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB272CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB272 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12980 | $6.49 |
100 | $0.11080 | $11.08 |
500 | $0.07768 | $38.84 |
1,000 | $0.06766 | $67.66 |
2,500 | $0.05708 | $142.70 |
5,000 | $0.05076 | $253.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03680 | $1,840.00 |
100,000 | $0.03410 | $3,410.00 |
150,000 | $0.03274 | $4,911.00 |
250,000 | $0.03124 | $7,810.00 |
350,000 | $0.03037 | $10,629.50 |
500,000 | $0.02953 | $14,765.00 |
600,000 | $0.02913 | $17,478.00 |
1,200,000 | $0.02778 | $33,336.00 |
1,250,000 | $0.02771 | $34,637.50 |